ToshibaTTC005,LZC(O)GP BJT
Trans GP BJT NPN 285V 1A 1100mW 4-Pin(3+Tab) PW-Mini T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Si | |
| Single Dual Collector | |
| 1 | |
| 600 | |
| 285 | |
| 8 | |
| 1.3@75mA@0.6A | |
| 1@75mA@0.6A | |
| 1 | |
| 80@1mA@5V|100@0.1A@5V|60@0.2A@5V | |
| 1100 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6(Max) mm |
| Package Width | 2.5 mm |
| Package Length | 4.6(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | PW-Mini |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

