ToshibaTTA1452B,S4XGP BJT
Trans GP BJT PNP 80V 12A 2000mW 3-Pin(3+Tab) TO-220SIS Magazine
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 80 | |
| 80 | |
| 6 | |
| 1.2@0.3A@6A | |
| 0.4@0.3A@6A | |
| 12 | |
| 120@1A@1V|40@6A@1V | |
| 2000 | |
| -55 | |
| 150 | |
| Magazine | |
| Mounting | Through Hole |
| Package Height | 15 |
| Package Width | 4.5 |
| Package Length | 10 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220SIS |
| 3 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

