| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | NRND |
| HTS | EA |
| Automotive | No |
| PPAP | No |
| Number of SCRs/Diodes | 2SCRs |
| Maximum Rate of Rise of Off-State Voltage (V/us) | 1000 |
| Maximum Rate of Rise of On-State Current (A/us) | 200 |
| Maximum Gate Trigger Voltage (V) | 2 |
| Maximum Gate Trigger Current (mA) | 250 |
| Surge Current Rating (A) | 24800 |
| Maximum Holding Current (mA) | 300 |
| Repetitive Peak Reverse Voltage (V) | 1600 |
| Peak On-State Voltage (V) | 1.27@1500A |
| Repetitive Peak Forward Blocking Voltage (V) | 1600 |
| Rated Average On-State Current (A) | 820 |
| RMS On-State Current (A) | 1050 |
| Repetitive Peak Off-State Current (mA) | 120 |
| Maximum Latching Current (mA) | 1500 |
| Circuit Fusing Consideration (A²S) | 3075200 |
| Phase Control | Yes |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 135 |
| Packaging | Tray |
| Mounting | Screw |
| Package Width | 60 |
| Package Length | 150 |
| PCB changed | 7 |
| Pin Count | 7 |