| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Number of SCRs/Diodes | 2SCRs |
| Maximum Rate of Rise of Off-State Voltage (V/us) | 1000 |
| Maximum Rate of Rise of On-State Current (A/us) | 140 |
| Maximum Gate Trigger Voltage (V) | 2.5 |
| Maximum Gate Trigger Current (mA) | 100 |
| Surge Current Rating (A) | 2250 |
| Maximum Holding Current (mA) | 250 |
| Repetitive Peak Reverse Voltage (V) | 1600 |
| Peak On-State Voltage (V) | 1.75@300A |
| Repetitive Peak Forward Blocking Voltage (V) | 1600 |
| Rated Average On-State Current (A) | 119 |
| RMS On-State Current (A) | 190 |
| Repetitive Peak Off-State Current (mA) | 20 |
| Maximum Latching Current (mA) | 600 |
| Circuit Fusing Consideration (A²S) | 25313 |
| Phase Control | Yes |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tray |
| Mounting | Screw |
| Package Height | 30 mm |
| Package Width | 20 mm |
| Package Length | 93 mm |
| PCB changed | 7 |
| Supplier Package | BG-SB20-1 |
| Pin Count | 7 |