10-25% Off
STMicroelectronicsTSZ181IQ1TOperational Amplifiers - Op Amps
Op Amp Single Chopper Amplifier R-R I/O 5.5V 6-Pin DFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Chopper Amplifier | |
| Zero Drift Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 0.025@5V | |
| 2.2 | |
| 5.5 | |
| 0.0004@5V | |
| 0.00003@5V | |
| 0.0002@5V | |
| 1@5V | |
| 29@5V | |
| Single | |
| 4.7@5V | |
| 37@5V | |
| 144 | |
| 108 | |
| 105 to 115 | |
| 3 | |
| 600@5V | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.48 mm |
| Package Width | 1.3 mm |
| Package Length | 1.2 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

