STMicroelectronicsTSZ122IDTOperational Amplifiers - Op Amps
Op Amp Dual Micropower Amplifier R-R I/O 5.5V 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Micropower Amplifier | |
| Micropower Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 0.005@5V | |
| 1.8 | |
| 5.5 | |
| 0.0004@5V | |
| 0.0002@5V | |
| 0.08@5V | |
| 18@5V | |
| Single | |
| 0.19@5V | |
| 37@5V | |
| 135 | |
| 115 | |
| >=115 | |
| 0.4 | |
| 10000 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
This general purpose amplifier TSZ122IDT OP amp from STMicroelectronics takes a differential voltage input and outputs an amplified voltage signal. This op amp has a temperature range of -40 °C to 125 °C. This device utilizes CMOS technology. This device uses a single power supply. It has 2 channels per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

