STMicroelectronicsTSX9292ISTOperational Amplifiers - Op Amps
Op Amp Dual GP R-R I/O 16V 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 4@16V | |
| 4 | |
| 16 | |
| 0.0001@16V | |
| 0.0001@16V | |
| 6.8@16V | |
| 74@16V | |
| Single | |
| 27@16V | |
| 16.5@16V | |
| 113 | |
| 67 | |
| 65 to 70 | |
| 16 | |
| 245 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 |
The large amount of gain, or amplification, produced by this general purpose amplifier TSX9292IST OP amp from STMicroelectronics make it a commonly used component in nearly all electronics today. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device is made with CMOS technology. This device uses a single power supply. It has 2 channels per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

