STMicroelectronicsTSX922IYSTOperational Amplifiers - Op Amps
Op Amp Dual GP R-R I/O 16V 8-Pin Mini-SO T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Unknown |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 5@16V | |
| 4 | |
| 16 | |
| 0.0001@16V | |
| 0.00001@16V | |
| 0.0001@16V | |
| 6.8@16V | |
| 74@16V | |
| Single | |
| 16.2@16V | |
| 16.5@16V | |
| 113 | |
| 67 | |
| 65 to 70 | |
| 10 | |
| 245 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | Mini-SO |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

