STMicroelectronicsTSX7192IDTOperational Amplifiers - Op Amps
Op Amp Dual Precision Amplifier R-R I/O 16V 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 0.2@16V | |
| 2.7 | |
| 16 | |
| 0.07 | |
| 0.1 | |
| 0.00005@16V | |
| 0.000001@16V | |
| 0.00005@16V | |
| 1.8@16V | |
| 68@16V | |
| Single | |
| 2.5@16V | |
| 22@16V | |
| 2.5 | |
| 149 | |
| 94 | |
| 90 to 95 | |
| 8.5 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

