STMicroelectronicsTSX632IQ2TOperational Amplifiers - Op Amps
Op Amp Dual Micropower Amplifier R-R I/O 16V 8-Pin DFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Micropower Amplifier | |
| Micropower Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 1.6@5V | |
| 3.3 | |
| 16 | |
| 0.0001@5V | |
| 0.0001@5V | |
| 0.12@5V | |
| 14@5V | |
| Single | |
| 0.12@5V | |
| 60@5V | |
| 110 | |
| 62 | |
| 60 to 65 | |
| 0.2 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN |
| 8 | |
| Lead Shape | No Lead |
Does your project require any signal processing circuits, control circuits, or instrumentation? Then this general purpose amplifier TSX632IQ2T OP amp from STMicroelectronics will ensure you get the most versatility to implement them all! This op amp has a temperature range of -40 °C to 125 °C. It has 2 channels per chip. This device utilizes CMOS technology. This device uses a single power supply.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

