STMicroelectronicsTSX632AIYSTOperational Amplifiers - Op Amps
Op Amp Dual Micropower Amplifier R-R I/O 16V 8-Pin MSOP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Unknown |
| Micropower Amplifier | |
| Micropower Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 0.7@5V | |
| 3.3 | |
| 16 | |
| 0.0001@5V | |
| 0.0001@5V | |
| 0.12@5V | |
| 14@5V | |
| Single | |
| 0.12@5V | |
| 60@5V | |
| 110 | |
| 62 | |
| 60 to 65 | |
| 0.2 | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 |
The configuration of this general purpose amplifier TSX632AIYST OP amp from STMicroelectronics allows it to take on a variety of different behaviors and characteristics with external components such as resistors, capacitors and inductors. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device is made with CMOS technology. This device uses a single power supply. It has 2 channels per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

