STMicroelectronicsTSX582IYDTOperational Amplifiers - Op Amps
Op Amp Dual High Voltage Amplifier R-R O/P 16V 8-Pin SO EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| High Voltage Amplifier | |
| High Voltage Amplifier | |
| 2 | |
| Rail to Rail Output | |
| 2.4@5V | |
| 5 | |
| 16 | |
| 0.002@5V | |
| 0.002@5V | |
| 160(Min)@5V | |
| Single | |
| 1.7@5V | |
| 45@5V | |
| 120 | |
| 65 | |
| 65 to 70 | |
| 2.7 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO EP |
| 8 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

