STMicroelectronicsTSX564AIPTOperational Amplifiers - Op Amps
Op Amp Quad Micropower Amplifier R-R I/P 16V 14-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Micropower Amplifier | |
| Micropower Amplifier | |
| 4 | |
| Rail to Rail Input | |
| CMOS | |
| 0.6@5V | |
| 3 | |
| 16 | |
| 0.0001@5V | |
| 0.0001@5V | |
| 1.4@5V | |
| 14@5V | |
| Single | |
| 1.1@5V | |
| 55@5V | |
| 85(Min) | |
| 50 | |
| 50 to 60 | |
| 0.85 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 | |
| Lead Shape | Gull-wing |
This general purpose amplifier TSX564AIPT OP amp from STMicroelectronics will amplify voltages and perform a variety of helpful operations on them including addition, subtraction, differentiation, and integration. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 4 channels per chip. This device is made with CMOS technology. This device uses a single power supply.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

