Reduced Price
STMicroelectronicsTSX562IYSTOperational Amplifiers - Op Amps
Op Amp Dual Micropower Amplifier R-R I/P 16V 8-Pin Mini-SO T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Unknown |
| Micropower Amplifier | |
| Micropower Amplifier | |
| 2 | |
| Rail to Rail Input | |
| CMOS | |
| 1@5V | |
| 3 | |
| 16 | |
| 0.0001@5V | |
| 0.0001@5V | |
| 0.7@5V | |
| 14@5V | |
| Single | |
| 1.1@5V | |
| 55@5V | |
| 85(Min) | |
| 50 | |
| 50 to 60 | |
| 0.85 | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | Mini-SO |
| 8 | |
| Lead Shape | Gull-wing |
Easily produce a large amount of gain in your electronic circuit by using this general purpose amplifier TSX562IYST from STMicroelectronics in a cascaded fashion. This op amp has a temperature range of -40 °C to 125 °C. This device utilizes CMOS technology. It has 2 channels per chip. This device uses a single power supply.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
