STMicroelectronicsTSX561AILTOperational Amplifiers - Op Amps
Op Amp Single Micropower Amplifier R-R I/P 16V 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Micropower Amplifier | |
| Micropower Amplifier | |
| 1 | |
| Rail to Rail Input | |
| CMOS | |
| 0.6@5V | |
| 3 | |
| 16 | |
| 0.0001@5V | |
| 0.0001@5V | |
| 0.35@5V | |
| 14@5V | |
| Single | |
| 1.1@5V | |
| 55@5V | |
| 85(Min) | |
| 50 | |
| 50 to 60 | |
| 0.85 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) mm |
| Package Width | 1.75(Max) mm |
| Package Length | 3(Max) mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Amplify signals with this simple general purpose amplifier TSX561AILT OP amp from STMicroelectronics. This op amp has a temperature range of -40 °C to 125 °C. This device utilizes CMOS technology. It has a single channel per chip. This device uses a single power supply.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

