STMicroelectronicsTSX393ISTLinear Comparators
Comparator Dual ±8V/16V 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Comparator | |
| 2 | |
| No | |
| 85 | |
| 2.8 | |
| 0.5 to 5 | |
| Open Drain | |
| ±8|16 | |
| 5@5V | |
| 2.7 | |
| 16 | |
| ±8 | |
| 0.00001@5V | |
| 20(Max) | |
| 0.02@5V | |
| 125 | |
| -40 | |
| Single|Dual | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
Use this TSX393IST comparator circuit from STMicroelectronics to check whether an input signal as reached some predetermined value. It has an open drain output. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.35 V and maximum of ±8 V. This comparator has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses one or two power supplies. This device is made with CMOS technology. It has 2 channels per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

