STMicroelectronicsTSX393IQ2TLinear Comparators
Comparator Dual ±8V/16V 8-Pin DFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Voltage Comparator | |
| 2 | |
| No | |
| 85 | |
| 2.8 | |
| 0.5 to 5 | |
| Open Drain | |
| ±8|16 | |
| 5@5V | |
| 2.7 | |
| 16 | |
| ±8 | |
| 0.00001@5V | |
| 20(Max) | |
| 0.02@5V | |
| 125 | |
| -40 | |
| Single|Dual | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN |
| 8 |
Implement this unique TSX393IQ2T comparator circuit from STMicroelectronics to easily compare input voltage and current signals in your electronic devices. It has an open drain output. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.35 V and maximum of ±8 V. This comparator has a temperature range of -40 °C to 125 °C. This device utilizes CMOS technology. This device uses one or two power supplies. It has 2 channels per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

