STMicroelectronicsTSX339IYPTLinear Comparators
Comparator Quad ±8V/16V 14-Pin TSSOP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Voltage Comparator | |
| 4 | |
| No | |
| 85 | |
| 90 | |
| 2.8 | |
| 0.5 to 5 | |
| Open Drain | |
| ±8|16 | |
| 5@5V | |
| 2.7 | |
| 16 | |
| ±8 | |
| 0.00001@5V | |
| 20(Max) | |
| 0.04@5V | |
| 125 | |
| -40 | |
| Single|Dual | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

