STMicroelectronicsTSX339IDTLinear Comparators
Comparator Quad ±8V/16V 14-Pin SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Voltage Comparator | |
| 4 | |
| No | |
| 85 | |
| 90 | |
| 2.8 | |
| 0.5 to 5 | |
| Open Drain | |
| ±8|16 | |
| 5@5V | |
| 2.7 | |
| 16 | |
| ±8 | |
| 0.00001@5V | |
| 20(Max) | |
| 0.04@5V | |
| 125 | |
| -40 | |
| Single|Dual | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 8.75(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

