Arduino S.r.l.MKR Relay Proto Shield | TSX00003Development Kits and Tools

Relay/Prototyping Shield for MKR board

Product Description

The MKR Relay Proto Shield gives you the ability to work with relays and space to add other components to your projects with its small prototyping area. It includes two relays on the board, with NO, COM, and NC connections.  

Features:

  • Operating voltage 3.3V (supplied form the host board)

  • Works with battery powered board

  • Screw terminal blocks for easy connections

  • Carry current: 2 A

  • Max operating voltage: 125 VAC, 60 VDC

  • Max operating current: 1 A

  • Max switching capacity: 62.50 VA, 30W

No Stock Available

Quantity Increments of 1 Minimum 10
  • Manufacturer Lead Time:
    1 week
    • Price: $15.240
    1. 10+$15.240
    2. 20+$14.991
    3. 30+$13.774
    4. 40+$12.371

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.