Arduino S.r.l.MKR Proto Shield | TSX00001Development Kits and Tools
Prototyping Shield for MKR Board
Shop All Arduino Products HERE
Product Description
This Shield easily plugs onto your MKR using its provided female/male headers and offers a duplicate breakout for each pin on the board along with many solder-able through-holes on a standard 0.1” grid (2.54mm). The MKR Proto Shield provides 21 digital I/O pins and 7 analog digital.
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Development Tool | |
| Interface Tools | |
| Specialized Interface | |
| Each |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
