Epson America IncTSX-3225 38.4000MF10Z-AS0Crystals
Crystal 38.4MHz ±10ppm (Tol) ±10ppm (Stability) 8.5pF FUND 40Ohm 4-Pin Mini-CSMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.60.00.60 | |
| Automotive | No |
| PPAP | No |
| Crystal | |
| 38.4 | |
| ±10 | |
| ±10 | |
| ±1 (1st) | |
| 8.5 | |
| 40 | |
| Fundamental | |
| -20 | |
| 75 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.6(Max) mm |
| Package Width | 2.5 mm |
| Package Length | 3.2 mm |
| PCB changed | 4 |
| Supplier Package | Mini-CSMD |
| 4 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

