SamtecTSW-208-14-T-SConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 8 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 8 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 105 | |
| Bulk | |
| 38.1 | |
| 2.54 | |
| 10.67 | |
| 2.79 | |
| Through Hole |
Look no further than the unshrouded TSW-208-14-T-S header connector from Samtec, a great tool to use when board-to-board interconnects is required. This HDR connector's 8 contacts that are made out of phosphor bronze and plated with tin over nickel. Its pitch is 5.08 mm. It has a maximum voltage rating of 550 VAC. This is a 1-row connector. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 38.1 mm long, 10.67 mm tall and 2.54 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C. TSW-208-14-T-S is housed in black polyester.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

