SamtecTSW-150-08-T-S-RAConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 50 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 50 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 6.3/Contact | |
| 450VAC | |
| -55 | |
| 105 | |
| Bulk | |
| 127 | |
| 10.22 | |
| 3.02 | |
| 2.29 | |
| Through Hole |
Look no further than the unshrouded TSW-150-08-T-S-RA header connector from Samtec, a great tool to use when board-to-board interconnects is required. This HDR connector's 50 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a maximum voltage rating of 450 VAC. It has a right angle body orientation. It has a header type gender. This is a 1-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 6.3 A/contact. This connector has an operating temperature of -55 to 105 °C. This product is 127 mm long, 3.02 mm tall and 9.9 mm deep. It uses the solder termination method. TSW-150-08-T-S-RA is housed in black polyester.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

