SamtecTSW-140-08-T-D-RAConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 80 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 80 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 6.3/Contact | |
| 450VAC | |
| -55 | |
| 105 | |
| Bulk | |
| 101.6 | |
| 12.76 | |
| 5.56 | |
| 2.29 | |
| Through Hole |
Samtec's unshrouded TSW-140-08-T-D-RA header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 80 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a header type gender. This is a 2-row connector. Its pitch is 2.54 mm. It has a right angle body orientation. It has a maximum voltage rating of 450 VAC. This device has a maximum current rating of 6.3 A/contact. This product is 101.6 mm long, 5.56 mm tall and 12.44 mm deep. This connector has an operating temperature of -55 to 105 °C. TSW-140-08-T-D-RA is housed in black polyester. It uses the solder termination method.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

