SamtecTSW-128-16-T-S-RAConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 28 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 28 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 6.3/Contact | |
| 450VAC | |
| -55 | |
| 105 | |
| Bulk | |
| 71.12 | |
| 12.51 | |
| 3.02 | |
| 5.08 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

