SamtecTSW-126-07-S-DConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 52 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 52 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 66.04 | |
| 5.08 | |
| 8.38 | |
| 2.54 | |
| Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this unshrouded TSW-126-07-S-D header connector from Samtec on your PCB today! This HDR connector's 52 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 550 VAC. Its pitch is 2.54 mm. It has a straight body orientation. This is a 2-row connector. It has a header type gender. This device has a maximum current rating of 6.3 A/contact. This product is 66.04 mm long, 8.38 mm tall and 5.08 mm deep. TSW-126-07-S-D is housed in black polyester. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

