SamtecTSW-125-24-L-DConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 50 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 63.5 | |
| 5.08 | |
| 9.27 | |
| 2.92 | |
| Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this unshrouded TSW-125-24-L-D header connector from Samtec on your PCB today! This HDR connector's 50 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a maximum voltage rating of 550 VAC. This is a 2-row connector. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 63.5 mm long, 9.27 mm tall and 5.08 mm deep. TSW-125-24-L-D is housed in black polyester.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

