SamtecTSW-122-22-L-D-RAConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 44 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 44 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 6.3/Contact | |
| 450VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 55.88 | |
| 12.76 | |
| 5.56 | |
| 4.83 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

