SamtecTSW-122-07-L-DConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 44 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 44 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 55.88 | |
| 5.08 | |
| 8.38 | |
| 2.54 | |
| Through Hole |
Look no further than the unshrouded TSW-122-07-L-D header connector from Samtec, a great tool to use when board-to-board interconnects is required. This HDR connector's 44 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a header type gender. It has a straight body orientation. It has a maximum voltage rating of 550 VAC. This is a 2-row connector. This device has a maximum current rating of 6.3 A/contact. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 55.88 mm long, 8.38 mm tall and 5.08 mm deep. TSW-122-07-L-D is housed in black polyester.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

