SamtecTSW-120-25-L-D-RAConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 40 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 40 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 6.3/Contact | |
| 450VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 1000 | |
| Bulk | |
| 50.8 | |
| 15.05 | |
| 5.56 | |
| 2.54 | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

