SamtecTSW-120-14-T-DConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 40 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 105 | |
| Bulk | |
| 50.8 | |
| 5.08 | |
| 10.67 | |
| 2.79 | |
| Through Hole |
Use this unshrouded TSW-120-14-T-D header connector from Samtec where IDC ribbon cables are used. This HDR connector's 40 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 2-row connector. It has a header type gender. It has a straight body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 50.8 mm long, 10.67 mm tall and 5.08 mm deep. TSW-120-14-T-D is housed in black polyester. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

