SamtecTSW-120-14-L-SConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
20 | |
1 | |
Solder | |
2.54 | |
Straight | |
6.3/Contact | |
550VAC | |
-55 | |
125 | |
Bulk | |
50.8 | |
2.54 | |
10.67 | |
2.79 | |
Through Hole |
Look no further than the unshrouded TSW-120-14-L-S header connector from Samtec, a great tool to use when board-to-board interconnects is required. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 550 VAC. It has a straight body orientation. This is a 1-row connector. It has a header type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. TSW-120-14-L-S is housed in black polyester. This product is 50.8 mm long, 10.67 mm tall and 2.54 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.