SamtecTSW-118-15-G-S-LLConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Think of Samtec's unshrouded TSW-118-15-G-S-LL header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 18 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 550 VAC. This is a 1-row connector. It has a header type gender. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -55 to 125 °C. This product is 45.72 mm long, 15.75 mm tall and 2.54 mm deep. It uses the solder termination method. TSW-118-15-G-S-LL is housed in black polyester.

Total In Stock: 321 parts

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    1 week
    • Price:

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.