SamtecTSW-118-08-T-S-RAConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 18 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 18 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 6.3/Contact | |
| 450VAC | |
| -55 | |
| 105 | |
| Bulk | |
| 45.72 | |
| 10.22 | |
| 3.02 | |
| 2.29 | |
| Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this unshrouded TSW-118-08-T-S-RA header connector from Samtec on your PCB today! This HDR connector's 18 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a maximum voltage rating of 450 VAC. It has a right angle body orientation. Its pitch is 2.54 mm. This is a 1-row connector. It has a header type gender. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. TSW-118-08-T-S-RA is housed in black polyester. This connector has an operating temperature of -55 to 105 °C. This product is 45.72 mm long, 3.02 mm tall and 9.9 mm deep. It uses the solder termination method.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

