SamtecTSW-118-07-L-SConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST Top Entry Thru-Hole

Thanks to Samtec's unshrouded TSW-118-07-L-S header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 18 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 550 VAC. Its pitch is 2.54 mm. It has a straight body orientation. This is a 1-row connector. It has a header type gender. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. TSW-118-07-L-S is housed in black polyester. This connector has an operating temperature of -55 to 125 °C. This product is 45.72 mm long, 8.38 mm tall and 2.54 mm deep. It uses the solder termination method.

Total In Stock: 784 parts

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    1 week
    • Price:

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.