SamtecTSW-115-18-T-SConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 15 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 15 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 105 | |
| Bulk | |
| 38.1 | |
| 2.54 | |
| 20.83 | |
| 2.79 | |
| Through Hole |
As an added safety precaution, the unshrouded TSW-115-18-T-S header connector from Samtec will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 15 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 1-row connector. It has a header type gender. Its pitch is 2.54 mm. It has a straight body orientation. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C. TSW-115-18-T-S is housed in black polyester. This product is 38.1 mm long, 20.83 mm tall and 2.54 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

