SamtecTSW-112-14-L-DConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Protect your printed circuit boards from accidental damages with Samtec's unshrouded TSW-112-14-L-D header connector. This HDR connector's 24 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 550 VAC. It has a header type gender. This is a 2-row connector. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 6.3 A/contact. TSW-112-14-L-D is housed in black polyester. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 30.48 mm long, 10.67 mm tall and 5.08 mm deep.

1 part: Ships in 2 days

    Total$1.96Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1621+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      United States of America
      • In Stock: 1 part
      • Price: $1.96

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.