SamtecTSW-111-07-G-DConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 22 POS 2.54mm Solder ST Top Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 22 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 125 | |
| 27.94 | |
| 5.08 | |
| 8.38 | |
| 2.54 | |
| Through Hole |
Mounting this unshrouded TSW-111-07-G-D header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 22 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. It has a header type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. TSW-111-07-G-D is housed in black polyester. This connector has an operating temperature of -55 to 125 °C. This product is 27.94 mm long, 8.38 mm tall and 5.08 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

