SamtecTSW-110-15-G-DConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Mount this unshrouded TSW-110-15-G-D header connector from Samtec on a jumper post on your PCB to support physical configuration options. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. It has a straight body orientation. It has a maximum voltage rating of 550 VAC. Its pitch is 2.54 mm. This is a 2-row connector. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. TSW-110-15-G-D is housed in black polyester. This product is 25.4 mm long, 15.75 mm tall and 5.08 mm deep.

Import TariffMay apply to this part

2,652 parts: Ships tomorrow

    Total$2.22Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2218+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Malaysia
      • In Stock: 2,652 parts
      • Price: $2.22

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.