SamtecTSW-110-08-L-D-RAConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 20 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 20 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 6.3/Contact | |
| 450VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 25.4 | |
| 12.74 | |
| 5.56 | |
| 2.29 | |
| Through Hole |
This unshrouded TSW-110-08-L-D-RA header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a maximum voltage rating of 450 VAC. It has a header type gender. It has a right angle body orientation. This is a 2-row connector. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. TSW-110-08-L-D-RA is housed in black polyester. This connector has an operating temperature of -55 to 125 °C. This product is 25.4 mm long, 5.56 mm tall and 12.44 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

