SamtecTSW-109-07-F-SConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 9 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Mounting this unshrouded TSW-109-07-F-S header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 9 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 550 VAC. Its pitch is 2.54 mm. This is a 1-row connector. It has a header type gender. This device has a maximum current rating of 6.3 A/contact. TSW-109-07-F-S is housed in black polyester. It uses the solder termination method. This product is 22.86 mm long, 8.38 mm tall and 2.54 mm deep. This connector has an operating temperature of -55 to 125 °C.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    1 week
    • Price: $0.71
    1. 1+$0.71
    2. 50+$0.59
    3. 100+$0.49

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.