SamtecTSW-108-07-G-DConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 16 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 6.3/Contact | |
| 550VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 1000 | |
| Bulk | |
| 20.32 | |
| 5.08 | |
| 8.38 | |
| Contact Plating Thickness | (0.25/1.27)um |
| 2.54 | |
| Through Hole |
Think of Samtec's unshrouded TSW-108-07-G-D header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. Its pitch is 2.54 mm. It has a header type gender. It has a straight body orientation. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -55 to 125 °C. This product is 20.32 mm long, 8.38 mm tall and 5.08 mm deep. TSW-108-07-G-D is housed in black polyester. It uses the solder termination method.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

