10-25% Off
SamtecTSW-107-14-T-DConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 14 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 6.3/Contact | |
| 550VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 105 | |
| 1000 | |
| 17.78 | |
| 5.08 | |
| 10.67 | |
| 2.79 | |
| Through Hole |
As an added safety precaution, the unshrouded TSW-107-14-T-D header connector from Samtec will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 14 contacts that are made out of phosphor bronze and plated with tin over nickel. Its pitch is 2.54 mm. It has a header type gender. It has a maximum voltage rating of 550 VAC. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 6.3 A/contact. This connector has an operating temperature of -55 to 105 °C. This product is 17.78 mm long, 10.67 mm tall and 5.08 mm deep. It uses the solder termination method. TSW-107-14-T-D is housed in black polyester.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

