SamtecTSW-107-08-G-TConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 21 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 21 | |
| 3 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 17.78 | |
| 7.62 | |
| 8.38 | |
| 5.08 | |
| Through Hole |
Think of Samtec's unshrouded TSW-107-08-G-T header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 21 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 550 VAC. This is a 3-row connector. It has a header type gender. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 17.78 mm long, 8.38 mm tall and 7.62 mm deep. TSW-107-08-G-T is housed in black polyester. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

