10-25% Off

SamtecTSW-107-07-G-SConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 7 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Mount this unshrouded TSW-107-07-G-S header connector from Samtec on a jumper post on your PCB to support physical configuration options. This HDR connector's 7 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. Its pitch is 2.54 mm. It has a header type gender. It has a straight body orientation. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 17.78 mm long, 8.38 mm tall and 2.54 mm deep. TSW-107-07-G-S is housed in black polyester. This connector has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

Total In Stock: 991 parts

Regional Inventory: 3

    Total$0.78Price for 1

    3 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1912+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Malaysia
      • In Stock: 3 parts
      • Price: $0.78
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      1 week
      • In Stock: 988 parts
      • Price: $0.9182

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.