SamtecTSW-107-06-L-DConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 14 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 17.78 | |
| 5.08 | |
| 5.21 | |
| 2.41 | |
| Through Hole |
Mount this unshrouded TSW-107-06-L-D header connector from Samtec on a jumper post on your PCB to support physical configuration options. This HDR connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a maximum voltage rating of 550 VAC. Its pitch is 2.54 mm. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 6.3 A/contact. This product is 17.78 mm long, 5.21 mm tall and 5.08 mm deep. It uses the solder termination method. TSW-107-06-L-D is housed in black polyester. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

