SamtecTSW-106-14-F-DConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole

Samtec's unshrouded TSW-106-14-F-D header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 12 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 550 VAC. Its pitch is 2.54 mm. This device has a maximum current rating of 6.3 A/contact. TSW-106-14-F-D is housed in black polyester. It uses the solder termination method. This product is 15.24 mm long, 10.67 mm tall and 5.08 mm deep. This connector has an operating temperature of -55 to 125 °C.

21 parts: Ships tomorrow

    Total$0.97Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1719+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      United States of America
      • In Stock: 21 parts
      • Price: $0.97

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.