SamtecTSW-105-08-T-TConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 15 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Mount this unshrouded TSW-105-08-T-T header connector from Samtec on a jumper post on your PCB to support physical configuration options. This HDR connector's 15 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a header type gender. It has a maximum voltage rating of 550 VAC. It has a straight body orientation. This is a 3-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. TSW-105-08-T-T is housed in black polyester. This connector has an operating temperature of -55 to 105 °C. This product is 12.7 mm long, 8.38 mm tall and 7.62 mm deep.

Total In Stock: 669 parts

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    1 week
    • Price:

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.