10-25% Off
SamtecTSW-105-08-L-D-RAConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 6.3/Contact | |
| 450VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 12.7 | |
| 12.76 | |
| 5.56 | |
| 2.29 | |
| Through Hole |
As an added safety precaution, the unshrouded TSW-105-08-L-D-RA header connector from Samtec will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. It has a maximum voltage rating of 450 VAC. It has a header type gender. Its pitch is 2.54 mm. This is a 2-row connector. This device has a maximum current rating of 6.3 A/contact. This connector has an operating temperature of -55 to 125 °C. This product is 12.7 mm long, 5.56 mm tall and 12.44 mm deep. TSW-105-08-L-D-RA is housed in black polyester. It uses the solder termination method.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

